Recently searched

    Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure, IP55, 1910x600x250mm

    Subtotal (1 unit)**

    $1,613.00

    (exc. GST)

    $1,774.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,613.00

    **price indicative

    RS Stock No.:
    121-809
    Mfr. Part No.:
    147410 BPM-F-600/19/2-P-EP
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Number of Doors

    1

    IP Rating

    IP55

    Series

    xEnergy Basic

    Body Material

    Steel

    External Dimensions

    1910x600x250mm

    Related links