- RS Stock No.:
- 877-1738
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1738
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS iSpot R Ultra Thin LED Floodlights
The RS ispot R LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot R LED floodlight features a modern rounded design and bracket that can tilt and rotate 360 degrees. The ispot R is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED
High grade aluminium body
Comes with mounting bracket and 900mm flex
120 degrees beam angle
Available in black and white finishes
Attractive silver bezel
36000 hours rated life
Energy efficient super bright LED
High grade aluminium body
Comes with mounting bracket and 900mm flex
120 degrees beam angle
Available in black and white finishes
Attractive silver bezel
36000 hours rated life
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 100 → 240 V ac |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 750 lm |
Dimensions | 133 x 176 x 50 mm |
Colour Temperature | 5700K |
Height | 50mm |
Life Hours | 36000h |
Width | 133 mm |
Depth | 176 mm |
Solar Panel | No |
Series | I3010 |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
Case Material | Aluminium |
Lamp Supplied | Yes |
Beam Angle | 120° |
Standards Met | BS EN 5098-1:2008+A11:2009, BS EN 55015: 2006+A2: 2009, BS EN 60598-2-5: 1999, BS EN 61000-3-2:2006+A2: 2009, BS EN 61000-3-3: 2008, BS EN 61547: 2009 |