- RS Stock No.:
- 828-1957
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 828-1957
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS iSpot Ultra Thin LED Floodlight
The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Note
7959271 is black and 7959280 is white.
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 640 lm |
Dimensions | 155 x 130 x 25 mm |
Colour Temperature | 3000K |
Life Hours | 36000h |
Height | 130mm |
Width | 152 mm |
Depth | 25 mm |
Solar Panel | No |
Series | iSpot |
Floodlight Type | Outdoor |
Lamp Type | LED |
Case Material | Aluminium |
Standards Met | RoHS Compliant |
Lamp Supplied | Yes |
EU Energy Efficiency Rating | A |
Beam Angle | 105° |