- RS Stock No.:
- 792-7040
- Mfr. Part No.:
- NOXLITE LED HP FLOODLIGHT 20W
- Brand:
- Osram
- RS Stock No.:
- 792-7040
- Mfr. Part No.:
- NOXLITE LED HP FLOODLIGHT 20W
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram NOXLITE LED HP Floodlight with Sensor
The Osram NOXLITE LED is an intelligent and highly energy efficient LED flood light, perfect energy saving replacement for halogen floodlight. Equipped with high-power LED spotlight this floodlight is suitable for professional illumination and increases security with less power costs, using the adjustable sensor. The lamp head of this floodlight can be swivelled. The NOXLITE LED is UV-resistant and water-resistant.
Electronic control gear operating mode
Colour temperature 3000 K
Beam angle 110°
Warm white light colour
UV-stabilized PC Casing
IP44 rated
Colour temperature 3000 K
Beam angle 110°
Warm white light colour
UV-stabilized PC Casing
IP44 rated
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 220 → 240 V |
IP Rating | IP44 |
Number of LEDs | 40 |
Dimensions | 237 x 188 x 210 mm |
Height | 237mm |
Width | 188 mm |
Depth | 210 mm |
Series | Noxlite |
EU Energy Efficiency Rating | A |