- RS Stock No.:
- 791-8242
- Mfr. Part No.:
- FLE30BKSB
- Brand:
- Knightsbridge
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 791-8242
- Mfr. Part No.:
- FLE30BKSB
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge LED Die Cast Floodlight with PIR Sensor
This Knightsbridge LED floodlight uses a particular LED, sometimes called MCOB (Miniature Chip On Board) This LED is very high quality with an average life of approximately 30,000 hours.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but its not suitable for food preparation areas. It has a Passive infra red (PIR) Sensor with a detection range of 5-8 metres.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but its not suitable for food preparation areas. It has a Passive infra red (PIR) Sensor with a detection range of 5-8 metres.
Average Lamp life 30,000 hours
Body Die-cast
Reflector Aluminium
Gasket Silicone rubber
Glass Toughened 3mm glass
PIR Sensor
Body Die-cast
Reflector Aluminium
Gasket Silicone rubber
Glass Toughened 3mm glass
PIR Sensor
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
IP Rating | IP44 |
Number of LEDs | 1 |
Sensor | PIR |
Dimensions | 267 x 225 x 132 mm |
Height | 267mm |
Width | 225 mm |
Depth | 132 mm |