LEDVANCE FL PFM Floodlight, 65 W, 8000 lm, IP65, 277 V
- RS Stock No.:
- 110-987
- Mfr. Part No.:
- 4058075422483
- Brand:
- LEDVANCE
Price 1 Box of 4**
$763.29
(exc. GST)
$839.62
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $763.29 | $190.822 |
**price indicative
- RS Stock No.:
- 110-987
- Mfr. Part No.:
- 4058075422483
- Brand:
- LEDVANCE
Related links
- LEDVANCE FL PFM Floodlight 6000 lm 277 V
- BAILEY Slim Floodlight 8200 lm 240 V ac
- BAILEY Slim Floodlight 12300 lm 240 V ac
- BAILEY Slim Floodlight 4700 lm 240 V ac
- BAILEY Slim Floodlight 2300 lm 240 V ac
- BAILEY Slim Floodlight 4000 lm 240 V ac
- RS PRO Floodlight 10 W IP65, 85 → 265 V ac
- Nightsearcher Floodlight 50 W IP65, 100 → 240 V ac