Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc
- RS Stock No.:
- 756-4198
- Mfr. Part No.:
- SSF67A50A200
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-4198
- Mfr. Part No.:
- SSF67A50A200
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Dual Position Stainless Steel Float Switch
Designed to give the user a number of switching options to cater for a variety of system requirements. These switches are most suited for use with aggressive liquids and hygienic applications.
Two Independent Switching Points
Lower Float Make on Fall, and Upper Float Make on Rise
Minimum Fluid SG: 0.80
Switch Differential (each level) Nominal: 1mm
Suitable for High and Low Level Alarm and Control Signal
Stainless Steel 316L for Use with Aggressive Liquids, or in Hygienic Applications
Vertical Mounting, M16 x 2 Thread
Temperature Range: -20 to +135°C
Nitrile Gasket
Safe Area for Use in Petrochemical, Storage, and Process Control Applications
Note
All ratings in tech. spec. table are for resistive loads only
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
