Sensata / Cynergy3 SSV66A-34N Series Vertical Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9912
- Mfr. Part No.:
- SSV66A813E34N183
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-9912
- Mfr. Part No.:
- SSV66A813E34N183
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 2.5A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSV66A-34N | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 2.5A | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSV66A-34N | ||
- COO (Country of Origin):
- TW
SSV66 Series Stainless Steel Float Switch
The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.
Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
