Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc
- RS Stock No.:
- 725-9899
- Mfr. Part No.:
- RSF56H050TB
- Brand:
- Sensata / Cynergy3
Bulk discount available
Subtotal (1 unit)*
$63.02
(exc. GST)
$69.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $63.02 |
| 6 - 11 | $61.80 |
| 12 + | $60.64 |
*price indicative
- RS Stock No.:
- 725-9899
- Mfr. Part No.:
- RSF56H050TB
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinylidene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL and NSF | |
| Hazardous Area Certification | No | |
| Series | RSF50 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinylidene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL and NSF | ||
Hazardous Area Certification No | ||
Series RSF50 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 1m Cable, 1A - RSF50 Series - RSF56H050TB
Monitor liquid levels in your industrial tank with this float switch from Sensata Cynergy3. The floating component sits on the liquid surface and uses magnetic force to open or close the switch whenever levels go up or down. This makes it useful for preventing overflows when filling an industrial tank, or for knowing when liquid levels are low and the tank needs refilling. This is a vertical float switch that mounts to the top or bottom of the tank, so you don't need side access. Use this switch for applications such as water wells and boilers.
Features & Benefits
• Polyphenylene sulfide (PPS) body material protects the internal magnets from interference and damage
• Maximum current capacity of 1A for dependable use with low-voltage currents
• Wide operating temperature range of -10°C to +120°C for use in both cold and hot liquids
• Long cable length of 1m ensures a flexible connection
What output options does this switch have?
The switch has normally open (NO) or normally closed (NC) output options, giving you flexibility in the layout of your electrical circuit.
Cynergy3 RSF50 Series Float Switches
Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.
Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.
What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.
What mounting thread does it have?
RSF50 float switches have either M12 or 1/8 NPT mounting thread. This is depicted by the last part of the part number. If it ends in B or C, it is an M12. If it ends in 1/8 it is 1/8 NPT.
Note
Part numbers ending in '1/8' have a 1/8"NPT mounting thread
Part numbers ending in 'C' have an M12 mounting thread
Part numbers ending in 'C' have an M12 mounting thread
Warning
The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Supplied with
epoxy sealed leadouts
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
