Industrial-Alarm Duty, Horizontal Float.
- RS Stock No.:
- 184-5074
- Mfr. Part No.:
- S189DB/F84
- Brand:
- Mobrey
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,239.30
(exc. GST)
$1,363.23
(inc. GST)
- RS Stock No.:
- 184-5074
- Mfr. Part No.:
- S189DB/F84
- Brand:
- Mobrey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobrey | |
| For Use With | Liquid Level Alarm and Pump Control | |
| Device Type | Float | |
| Mounting Type | Side Mount | |
| Body Material | Aluminium Bronze | |
| Maximum Operating Temperature | +210°C | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 240V | |
| Maximum Current | 5 A | |
| Maximum Pressure | 18bar | |
| Gasket Material | Non-Asbestos Sheet | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CE Certified, CSA Certified, IEC60529 | |
| Select all | ||
|---|---|---|
Brand Mobrey | ||
For Use With Liquid Level Alarm and Pump Control | ||
Device Type Float | ||
Mounting Type Side Mount | ||
Body Material Aluminium Bronze | ||
Maximum Operating Temperature +210°C | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 240V | ||
Maximum Current 5 A | ||
Maximum Pressure 18bar | ||
Gasket Material Non-Asbestos Sheet | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CE Certified, CSA Certified, IEC60529 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Mobrey float level switches are rugged, robust, and trusted globally for their long-term reliability in the harshest of environments and the most hazardous areas. Ideal for industrial applications such as pump control and high or low alarm duty on tanks and pressure vessels.
Ideal for tough process-control functions such as alarms, trips, pump control and interface detection
Operate in almost any liquid, and at high pressures and temperatures
Unaffected by changes in process temperature, dielectric, or vapors
Wide range of mounting options to meet site standards -- including chamber mounting option for isolation while plant is live
Widely used in all industries
Combine with a Rosemount 702 Transmitter for convenient wireless reach
Operate in almost any liquid, and at high pressures and temperatures
Unaffected by changes in process temperature, dielectric, or vapors
Wide range of mounting options to meet site standards -- including chamber mounting option for isolation while plant is live
Widely used in all industries
Combine with a Rosemount 702 Transmitter for convenient wireless reach
Standards
CE Certified, IEC60529 (IP66)

