Telemecanique Sensors 9037h Series Screw Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 435-400
- Mfr. Part No.:
- 9037HG36LZ20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$875.18
(exc. GST)
$962.70
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.18 |
*price indicative
- RS Stock No.:
- 435-400
- Mfr. Part No.:
- 9037HG36LZ20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Screw | |
| Switch Output | 2 NC DPST | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 121°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Standards/Approvals | CE UL 508 | |
| Series | 9037h | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Screw | ||
Switch Output 2 NC DPST | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 121°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Standards/Approvals CE UL 508 | ||
Series 9037h | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9037H Series Screw-in Bushing Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9037H Series Screw-in Bushing Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9036D Series Pedestal Mount Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9036F Series Pedestal Mount Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9037E Series Flange Mount Polypropylene Float Switch 2 NC DPST 230V
- Telemecanique Sensors 9036D Series Pedestal Mount Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9036G Series Pedestal Mount Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9037E Series Flange Mount Cast Aluminium Float Switch 2 NC DPST 230V
