onsemi 74VHC273MTC Octal D Type Flip Flop IC, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 802-1389
- Mfr. Part No.:
- 74VHC273MTC
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1389
- Mfr. Part No.:
- 74VHC273MTC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74VHC | |
| Logic Function | D Type | |
| Input Type | TTL | |
| Output Type | CMOS | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 19.5 ns@ 50 pF | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.9mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74VHC | ||
Logic Function D Type | ||
Input Type TTL | ||
Output Type CMOS | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 19.5 ns@ 50 pF | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.9mm | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
