onsemi NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7597
Mfr. Part No.:
NC7SZ175P6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

TinyLogic UHS

Logic Function

D Type

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Set/Reset

Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

6.2ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 1.25 x 0.9mm

Width

1.25mm

Height

0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic

Operating Voltage 1.65 to 5.5

Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity

Allows shorter metal traces to minimise EMI generation

Prevents unnecessary power consumption from unused gates

HS and HST family intended for 5V or very low speed applications

UHS family ideal for high speed, low voltage operation

ULP family ideal for extremely high speed low voltage operation

ULPA family ideal for low power consumption, low voltage operation