Texas Instruments SN74LV574APWR Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP
- RS Stock No.:
- 162-7441
- Mfr. Part No.:
- SN74LV574APWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7441
- Mfr. Part No.:
- SN74LV574APWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LV | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 19.6 ns @ 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Length | 6.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 19.6 ns @ 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Length 6.5mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1.15mm | ||
- COO (Country of Origin):
- MY
