- RS Stock No.:
- 197-8257
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 10 Metre(s)
$299.23
(exc. GST)
$329.15
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $299.23 | $29.923 |
6 - 29 | $293.94 | $29.394 |
30 + | $241.91 | $24.191 |
*price indicative |
- RS Stock No.:
- 197-8257
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, White, 26 mm External Diameter, 10 m Long, Reinforced, 135 mm Bend Radius, Water Applications
Move liquids from one place to the next safely and hygienically with this flexible tubing from RS PRO. You'll find this polyvinyl-chloride (PVC) tubing in both home and business settings, from industrial kitchens to food-production lines and dairies.
This white PVC tubing is cadmium- and silicone-free, which means that it won't add an unpleasant odour or taint to your fluids. It's a Water Regulations Advisory Scheme (WRAS)-approved construction, so it meets the quality and safety standards required to carry drinking water away from the UK mains. There's no need for extra purifying chemicals, as the hosing is manufactured using ultra-hygienic heat-bonding technology.
For consistent pressure, this dependable tubing has a smooth inner tube with a mirrored surface. It's also designed to resist abrasion from acids and chemicals. This versatile hosing is used in applications such as caravan and marine water supply, vending machines and water softeners.
This white PVC tubing is cadmium- and silicone-free, which means that it won't add an unpleasant odour or taint to your fluids. It's a Water Regulations Advisory Scheme (WRAS)-approved construction, so it meets the quality and safety standards required to carry drinking water away from the UK mains. There's no need for extra purifying chemicals, as the hosing is manufactured using ultra-hygienic heat-bonding technology.
For consistent pressure, this dependable tubing has a smooth inner tube with a mirrored surface. It's also designed to resist abrasion from acids and chemicals. This versatile hosing is used in applications such as caravan and marine water supply, vending machines and water softeners.
Features and Benefits
White colour
Bend radius of 135 mm
Inner diameter of 19 mm
Outer diameter of 26 mm
Length of 10 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +70°C
Minimum operating temperature of -15°C
Maximum working pressure of 10 bar
Reinforced
Suitable for water applications
Water Regulations Advisory Scheme (WRAS)-approved
Bend radius of 135 mm
Inner diameter of 19 mm
Outer diameter of 26 mm
Length of 10 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +70°C
Minimum operating temperature of -15°C
Maximum working pressure of 10 bar
Reinforced
Suitable for water applications
Water Regulations Advisory Scheme (WRAS)-approved
Approvals
WRC,FDA
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 26mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Food |
Standards Met | WRAS |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Colour | White |
Length | 10m |
Bend Radius | 135mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 10mm ID White, 10m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 10m
- RS PRO Flexible Tubing 19mm ID Clear, 10m
- RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable 10m
- RS PRO Hose Pipe 19mm ID Clear, 5m
- RS PRO Hose Pipe 19mm ID Clear, 10m
- RS PRO Hose Pipe 12.5mm ID White, 10m
- Contitech Silicone 3/8in ID, 15m