- RS Stock No.:
- 184-1883
- Mfr. Part No.:
- AEM02027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$537.67
(exc. GST)
$591.44
(inc. GST)
Units | Per unit |
1 + | $537.67 |
- RS Stock No.:
- 184-1883
- Mfr. Part No.:
- AEM02027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Made of tough ester-based polyurethane, Versilon C-210-A tubing's clarity, high tear strength and excellent abrasion resistance make it ideal for many applications, including fluid handling systems, fuel and lubricant lines, pneumatic lines, abrasive product transfer and cable jacketing. It also offers exceptional resistance to oils, greases, fuels and many other chemicals. Versilon C-210-A tubing is plasticizer-free and remains flexible even when cycled through temperature extremes. It resists weathering and can be safely used in temperatures ranging from -100°F (-73ºC) to 200°F (93ºC).
Consistently tight dimensional tolerances
Excellent abrasion and tear resistance
Excellent resistance to oils, greases and fuels
Retains flexibility in sub-zero environments
High tear resistance
Applications
Abrasive and viscous slurry transfer
Lubrication and degreaser dispensing
Pellet and powder transfer
Pneumatic sensory devices
Instrumentation control lines
Coolant recovery systems
Excellent abrasion and tear resistance
Excellent resistance to oils, greases and fuels
Retains flexibility in sub-zero environments
High tear resistance
Applications
Abrasive and viscous slurry transfer
Lubrication and degreaser dispensing
Pellet and powder transfer
Pneumatic sensory devices
Instrumentation control lines
Coolant recovery systems
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 9.5mm |
Outer Diameter | 12.7mm |
Material | TPU |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 2.3 bar |
Suitable Applications | Industrial |
Series | Versilon™ C-210-A |
Minimum Operating Temperature | -73°C |
Maximum Operating Temperature | +79°C |
Colour | Clear |
Length | 30m |
Bend Radius | 6.35mm |
Reinforced | No |