- RS Stock No.:
- 136-9429
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$138.02
(exc. GST)
$151.82
(inc. GST)
Units | Per unit |
1 - 4 | $138.02 |
5 + | $113.60 |
- RS Stock No.:
- 136-9429
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
RoHS and REACh compliant
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 45mm |
Outer Diameter | 52.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6 bar |
Suitable Applications | Agriculture |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 5m |
Bend Radius | 180mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 45mm ID Green, 30m
- Contitech Luisiana PVC 45mm ID Green, 30m
- Contitech Luisiana PVC 45mm ID Yellow, 10m
- Merlett Plastics Luisiana Hose Pipe 45mm ID Green, 5m
- RS PRO Hose Pipe 45mm ID Clear, 10m
- RS PRO Hose Pipe 45mm ID Green, 10m
- Contitech Silicone 3/8in ID, 15m
- Merlett Plastics Luisiana Hose Pipe 45mm ID Green, 10m