- RS Stock No.:
- 135-7832
- Mfr. Part No.:
- 170025RS10
- Brand:
- Merlett Plastics
Discontinued product
- RS Stock No.:
- 135-7832
- Mfr. Part No.:
- 170025RS10
- Brand:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Arizona Superelastic Hose
Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.
Features and Benefits
Smooth surfaces
Excellent flexibility
Good abrasion resistance
Rigid PVC spiral
Good crush resistance
Applications
Suitable for use in agriculture, transport, building and general industry.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 25mm |
Outer Diameter | 33.8mm |
Material | PVC |
Maximum Working Pressure | 7 bar |
Suitable Applications | Cesspits, Irrigation Systems, Liquids, Sewage Drains |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Length | 10m |
Bend Radius | 100mm |