- RS Stock No.:
- 135-7815
- Mfr. Part No.:
- 265050RS10
- Brand:
- Contitech
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,018.76
(exc. GST)
$1,120.64
(inc. GST)
Units | Per unit |
1 + | $1,018.76 |
- RS Stock No.:
- 135-7815
- Mfr. Part No.:
- 265050RS10
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Oil
A two layer hose with a PVC (polyvinyl chloride) / PU (polyurethane) outer and inner constructed from a PVC, PU and NBR rubber compound mix. The two layers sandwich a polyester yarn reinforcement and a galvanised steel spiral to help maintain shape and crush resistance.
Features and Benefits
Smooth surface
Excellent flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Suitable for the suction and delivery of oils, blue diesel, diesel and bio diesel in various industry sectors including,
Agriculture
Building
Marine
Transport
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 50mm |
Outer Diameter | 64mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 12 bar |
Suitable Applications | Fuel & Oil |
Series | Vacupress Oil |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Black |
Length | 10m |
Bend Radius | 150mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- Contitech Vacupress Oil PVC 50mm ID Black, 5m
- Contitech Vacupress Superelastic PVC 50mm ID Black, 10m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Merlett Plastics Vacupress Superelastic Hose Pipe 50mm ID Black, 5m