- RS Stock No.:
- 125-9308
- Mfr. Part No.:
- 9150550198600
- Brand:
- Merlett Plastics
- RS Stock No.:
- 125-9308
- Mfr. Part No.:
- 9150550198600
- Brand:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PVC Water Hose, Knitted Reinforcement
Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
Note
This data refers to performance at 18°C. Any changes in temperature will affect the performance data
Specifications
Attribute | Value |
---|---|
Inner Diameter | 19mm |
Outer Diameter | 24.5mm |
Material | PVC |
Maximum Working Pressure | 8 bar |
Suitable Applications | Water |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 25m |
Bend Radius | 280mm |
Reinforced | Yes |