- RS Stock No.:
- 125-8976
- Mfr. Part No.:
- 9110201029200
- Brand:
- Contitech
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,184.54
(exc. GST)
$1,302.99
(inc. GST)
Units | Per unit |
1 + | $1,184.54 |
- RS Stock No.:
- 125-8976
- Mfr. Part No.:
- 9110201029200
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Yellow Hosing
The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 100mm |
Outer Diameter | 112mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Luisiana |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 10m |
Reinforced | Yes |
Bend Radius | 430mm |