- RS Stock No.:
- 125-8572
- Mfr. Part No.:
- 9130400380010
- Brand:
- Contitech
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$467.92
(exc. GST)
$514.71
(inc. GST)
Units | Per unit |
1 + | $467.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-8572
- Mfr. Part No.:
- 9130400380010
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 47mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Armorvin HNA |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 10m |
Bend Radius | 90mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 38mm ID Clear, 5m
- Contitech Armorvin HNA PVC 38mm ID Clear, 5m
- Contitech Arizona Superelastic PVC 38mm ID Green, 5m
- Contitech Arizona Superelastic PVC 38mm ID Green, 10m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 10m
- Contitech Silicone 3/8in ID, 15m
- Contitech Silicone 5/8in ID, 15m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 5m