- RS Stock No.:
- 300-5317
- Mfr. Part No.:
- 315298 099011 0
- Brand:
- Watts
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.36
(exc. GST)
$5.90
(inc. GST)
Units | Per unit |
1 + | $5.36 |
- RS Stock No.:
- 300-5317
- Mfr. Part No.:
- 315298 099011 0
- Brand:
- Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flexible supply hoses for sanitary installations
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mm.
Offered with various types of connectors, and in two different lengths for certain models.
Offered with various types of connectors, and in two different lengths for certain models.
Knob Operated Taps & Mixer Taps
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Connection Gender 1 | Female |
Connection Size 1 | 12mm |
Connection Gender 2 | Female |
Connection Size 2 | 17mm |
Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Suitable Applications | Sanitary Installation |