Fantech Silver Fibre Woven Metal Flexible Ducting, 6m
- RS Stock No.:
- 146-854
- Mfr. Part No.:
- DUCT125-6M
- Brand:
- Fantech
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 146-854
- Mfr. Part No.:
- DUCT125-6M
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Length | 6m | |
| Material | Fibre Woven Metal | |
| Outer Diameter | 125mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Length 6m | ||
Material Fibre Woven Metal | ||
Outer Diameter 125mm | ||
Colour Silver | ||
- COO (Country of Origin):
- AU
