- RS Stock No.:
- 231-2053
- Mfr. Part No.:
- PHE L150NR
- Brand:
- SKF
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.96
(exc. GST)
$13.16
(inc. GST)
Units | Per unit |
1 + | $11.96 |
- RS Stock No.:
- 231-2053
- Mfr. Part No.:
- PHE L150NR
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The SKF jaw coupling provide a cost-effective solution for standard power applications, cushioning moderate shock loads and dampening low vibration levels. It maintenance-free and easy to install, jaw couplings are available with a snap wrap element allowing element replacement in situ.
Coupling size 150
Used cast Iron material
Used cast Iron material
Specifications
Attribute | Value |
---|---|
Size | 95mm |
Bore | 95mm |
Coupling Types | Jaw Coupling |
Torque Rating | 150Nm |
Length | 24mm |