- RS Stock No.:
- 269-4213
- Mfr. Part No.:
- 90-5233/M
- Brand:
- Tilsatec
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$467.27
(exc. GST)
$514.00
(inc. GST)
Units | Per unit |
1 + | $467.27 |
- RS Stock No.:
- 269-4213
- Mfr. Part No.:
- 90-5233/M
- Brand:
- Tilsatec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Tilsatec Sweatshirt is a M size and available in grey fabric and black trim colour cut resistant sweatshirt. It has advanced garment design is developed using the latest in cutting edge technology and manufacturing techniques. This sweatshirt has cut and slash resistant, high abrasion resistance and puncture protection to EN388 2016 A1 2018. This sweatshirt designed to protect workers in industries such as glass manufacturing, metal fabrication, automotive manufacturing, and waste recycling or any other environment with high cut hazards.
Underarm vents for enhanced breathability
Soft inner fabric on neck for improved comfort
Double stitched comfort cuff with built in thumb crotch
Cool touch and lightweight fabric provides maximum user comfort
High turtleneck design provides added prot
Soft inner fabric on neck for improved comfort
Double stitched comfort cuff with built in thumb crotch
Cool touch and lightweight fabric provides maximum user comfort
High turtleneck design provides added prot
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Black/Grey |
Fitting | Ergonomic |
Series | 90-5233 |
Size | M |
Related links
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Tilsatec 90-5233 Black/Grey Unisex's Work Sweatshirt XL
- Tilsatec 90-5233 Black/Grey Unisex's Work Sweatshirt L
- Chauvin Arnoux CA 5233 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Tilsatec 90-5233 Black/Grey Unisex's Work Sweatshirt XXL
- Tilsatec 90-5113 Black/Grey Unisex's Work Sweatshirt M
- Tilsatec 90-5233 Black/Grey Unisex's Work Sweatshirt S