- RS Stock No.:
- 268-2045
- Mfr. Part No.:
- S523NARXXL
- Brand:
- Portwest
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.76
(exc. GST)
$96.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.76 |
- RS Stock No.:
- 268-2045
- Mfr. Part No.:
- S523NARXXL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Product Details
The Portwest Oban Fleece Lined Jacket is a padded all weather protection rainwear and winter wear which offers excellent waterproof protection, comfort, warmth and overall quality. The print access makes the garment extremely popular for embroidering or personalisation.
Hook and loop cuffs for a secure fit
Storm flap front to protect against the elements
Storm flap front to protect against the elements
Specifications
Attribute | Value |
---|---|
Clothing Type | Parka Jacket |
Gender | Unisex |
Colour | Navy |
Material | 100% Polyester |
Hooded | No |
Series | S523 |
Size | Double Extra Large |
Fitting | Ungendered |
Related links
- Portwest S523 Navy 100% Polyester Parka Jacket XL
- Portwest S523 Navy 100% Polyester Parka Jacket S
- Portwest S523 Navy 100% Polyester Parka Jacket M
- Portwest S523 Navy 100% Polyester Parka Jacket L
- Portwest F285 Navy 100% Polyester Fleece Jacket Double Extra Large
- Portwest C859 Navy, UV Protection Jacket Jacket, Double Extra Large
- Portwest Anthracite 100% Polyester Thermal Long Johns, Double Extra Large
- Portwest S467 Black/Green/White/Yellow Unisex Hi Vis Winter...