- RS Stock No.:
- 253-5963
- Mfr. Part No.:
- 3260-30/B/8
- Brand:
- Orn
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.17
(exc. GST)
$44.19
(inc. GST)
Units | Per unit |
1 + | $40.17 |
- RS Stock No.:
- 253-5963
- Mfr. Part No.:
- 3260-30/B/8
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn fleece jacket is classic and comfortable medium weight fleece jacket. It is very versatile and can be worn anywhere. It is soft, luxurious micro fleece with two external pockets with zip closures and two internal pockets for storage.
Elasticated hem with side adjusters
Twin needle stitched seams for durability
Twin needle stitched seams for durability
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Size | 8 |
Related links
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Safety Clog S2 SRC
- Orn Water Resistant Softshell Jacket, 8
- Gedore 1 B Series Combination Spanner Metric 125 mm Overall
- Orn Polyester Women's Fleece Jacket 8