- RS Stock No.:
- 253-5950
- Mfr. Part No.:
- 3200-30/N/XS
- Brand:
- Orn
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$32.01
(exc. GST)
$35.21
(inc. GST)
Units | Per unit |
1 + | $32.01 |
- RS Stock No.:
- 253-5950
- Mfr. Part No.:
- 3200-30/N/XS
- Brand:
- Orn
Related links
- Uneek 100% Polyester Women's Fleece Jacket XS
- Orn 35% Cotton, 65% Polyester Unisex's Work Sweatshirt XS
- Orn Navy 100% Cotton T-Shirt EUR- XS
- Orn Cotton, Polyester Men's Work Sweatshirt XS
- Orn 100% Polyester Unisex's Fleece Jacket XS
- Orn Water Resistant Softshell Jacket, XS
- Orn Navy 35% Cotton UK- XS, EUR- XS
- Parade OLONNE Blue Cotton Work Shirt EU XS