Orn Fleece Jacket XL
- RS Stock No.:
- 253-5929
- Mfr. Part No.:
- 3200-30/BG/XL
- Brand:
- Orn
Subtotal (1 unit)**
$37.34
(exc. GST)
$41.07
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $37.34 |
**price indicative
- RS Stock No.:
- 253-5929
- Mfr. Part No.:
- 3200-30/BG/XL
- Brand:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orn | |
Clothing Type | Fleece Jacket | |
Size | XL | |
Select all | ||
---|---|---|
Brand Orn | ||
Clothing Type Fleece Jacket | ||
Size XL | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key