- RS Stock No.:
- 253-5791
- Mfr. Part No.:
- 1270/G/M
- Brand:
- Orn
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.17
(exc. GST)
$44.19
(inc. GST)
Units | Per unit |
1 + | $40.17 |
- RS Stock No.:
- 253-5791
- Mfr. Part No.:
- 1270/G/M
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn high quality premium weight zip sweatshirt with elasticated cuffs, neckline and waistband. It is well padded, has taped neckline for comfort and half moon yolk at neck.
Triple stitched on all main seams for ultimate strength
Set in sleeve styling
Set in sleeve styling
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Material | 35% Cotton, 65% Polyester |
Pockets | None |
Size UK | M |
Size | M |
Related links
- RS PRO Black Polyester, Cotton Unisex's Work Sweatshirt M
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt M
- RS PRO Royal Blue Polyester, Cotton Unisex's Work Sweatshirt M
- Mascot Workwear 51580 Black Polyester, Cotton Unisex's Work Sweatshirt M
- Orn Cotton, Polyester Men's Work Sweatshirt M
- Orn 100% Cotton Unisex's Work Sweatshirt M
- Tilsatec 90-5233 Black/Grey Unisex's Work Sweatshirt M
- Tilsatec 90-5113 Black/Grey Unisex's Work Sweatshirt M