- RS Stock No.:
- 253-5774
- Mfr. Part No.:
- 1255-05/N/XL
- Brand:
- Orn
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.52
(exc. GST)
$39.07
(inc. GST)
Units | Per unit |
1 + | $35.52 |
- RS Stock No.:
- 253-5774
- Mfr. Part No.:
- 1255-05/N/XL
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn 100% cotton seagull high quality premium weight sweatshirt with elasticated cuffs, neckline and waistband. It is well padded, has taped neckline for comfort and half moon yolk at neck.
Triple stitched on all main seams for ultimate strength
Set in sleeve styling
Set in sleeve styling
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Material | 100% Cotton |
Pockets | None |
Size | XL |
Size UK | XL |
Related links
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Orn 35% Cotton, 65% Polyester Unisex's Work Sweatshirt XL-BB
- Orn Grey 100% Cotton T-Shirt EUR- L
- Orn Navy 100% Cotton T-Shirt EUR- XL
- Orn Cotton, Polyester Men's Work Sweatshirt XXL
- Orn Cotton, Polyester Men's Work Sweatshirt XS
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Orn 35% Cotton, 65% Polyester Unisex's Work Sweatshirt XS