Delta Plus ALMA Black, Grey Polyester Unisex's Work Fleece S
- RS Stock No.:
- 252-6700
- Mfr. Part No.:
- ALMAGNPT
- Manufacturer:
- Delta Plus
View this category
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
Was $43.38
You pay
$40.20
(exc. GST)
$44.22
(inc. GST)
units | Per unit |
1 + | $40.20 |
- RS Stock No.:
- 252-6700
- Mfr. Part No.:
- ALMAGNPT
- Manufacturer:
- Delta Plus
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Polyester polar fleece under sweater is comes with raglan sleeve with zip mandarin collar. This fleece is designed for next to skin use. It is available in grey-black colour.
Polyester polar fleece 200 g/m²
Specifications
Attribute | Value |
Clothing Type | Work Fleece |
Colour | Black, Grey |
Gender | Unisex |
Size EUR | 86/94cm |
Material | Polyester |
Pockets | None |
Hooded | No |
Series | ALMA |
Closure Type | Zip |
Size UK | 34/37in |
Size | S |