Delta Plus ALMA Black, Grey Polyester Unisex's Work Fleece L
- RS Stock No.:
- 252-6698
- Mfr. Part No.:
- ALMAGNGT
- Manufacturer:
- Delta Plus
View this category
On back order for despatch 19/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$43.38
(exc. GST)
$47.72
(inc. GST)
units | Per unit |
1 + | $43.38 |
- RS Stock No.:
- 252-6698
- Mfr. Part No.:
- ALMAGNGT
- Manufacturer:
- Delta Plus
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Polyester polar fleece under sweater is comes with raglan sleeve with zip mandarin collar. This fleece is designed for next to skin use. It is available in grey-black colour.
Polyester polar fleece 200 g/m²
Specifications
Attribute | Value |
Gender | Unisex |
Clothing Type | Work Fleece |
Size | L |
Size UK | 40/43in |
Material | Polyester |
Size EUR | 102/110cm |
Pockets | None |
Hooded | No |
Colour | Black, Grey |
Series | ALMA |
Closure Type | Zip |