- RS Stock No.:
- 218-4159
- Mfr. Part No.:
- 50566-963-1809 L
- Brand:
- Mascot Workwear
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.66
(exc. GST)
$169.03
(inc. GST)
Units | Per unit |
1 + | $153.66 |
- RS Stock No.:
- 218-4159
- Mfr. Part No.:
- 50566-963-1809 L
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Hoodie has good space for placement of company logo. It has front pockets, hood with lining and zip right through. It has modern, close fit with great freedom of movement and rib at waist and at cuffs. It has dark anthracite and black colour.
It brushed inside
It tolerates industrial washing
It tolerates industrial washing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Anthracite |
Material | Polyester, Cotton |
Hooded | No |
Pockets | Front |
Series | 50566 |
Size | L |
Related links
- Mascot Workwear Dark Navy Unisex's Work Trousers 41in, 103cm Waist
- Mascot Workwear Black Unisex's Work Trousers 39in, 98cm Waist
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie L
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie M
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Mascot Workwear BOTTROP Anthracite Cotton UK- XS, EUR- XS
- Mascot Workwear Black Organic Cotton Short Sleeve T-Shirt EUR- L