- RS Stock No.:
- 218-4152
- Mfr. Part No.:
- 50566-963-11010 2XL
- Brand:
- Mascot Workwear
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$153.66
(exc. GST)
$169.03
(inc. GST)
Units | Per unit |
1 + | $153.66 |
- RS Stock No.:
- 218-4152
- Mfr. Part No.:
- 50566-963-11010 2XL
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Hoodie has good space for placement of company logo. It has front pockets, hood with lining and zip right through. It has modern, close fit with great freedom of movement and rib at waist and at cuffs. It has royal blue and dark navy colour.
It brushed inside
It tolerates industrial washing
It tolerates industrial washing
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Unisex |
Colour | Blue |
Material | Polyester, Cotton |
Hooded | No |
Pockets | Front |
Series | 50566 |
Size | XXL |
Related links
- Snickers FlexiWork Black Polyester Men's Work Hoodie XXL
- Scruffs Trade Black Polyester, Cotton Men's Work Hoodie XXL
- Parade OCAMPO Grey Cotton Men's Work Hoodie XXL
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie L
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie M
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...
- Mascot Workwear 50566 Anthracite Polyester, Cotton Unisex's Work...