Steel Square Bracket 1 Hole, 11/32in Holes, 41.3 x 41.3mm
- RS Stock No.:
- 176-056
- Mfr. Part No.:
- P1019
- Brand:
- Unistrut
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $3.445
You pay
$2.489
(exc. GST)
$2.738
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.489 | $24.89 |
*price indicative
- RS Stock No.:
- 176-056
- Mfr. Part No.:
- P1019
- Brand:
- Unistrut
Related links
- Stainless Steel Square Bracket 1 Hole, 9mm Holes, 41.3 x 41.3mm
- Steel Square Bracket 1 Hole, 7/16in Holes, 41.3 x 41.3mm
- Stainless Steel Square Bracket 1 Hole, 13mm Holes, 41.3 x 41.3mm
- Stainless Steel Square Bracket 1 Hole, 8mm Holes, M8 x 40 x 3mm
- Stainless Steel Square Bracket 1 Hole, 12mm Holes, M12 x 40 x 3mm
- Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 3mm
- Bright Zinc Plated Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 3mm
- Bright Zinc Plated Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 3mm