Cypress Semiconductor NOR 64Mbit CFI Flash Memory 56-Pin TSOP, S29GL064N90TFI010
- RS Stock No.:
- 215-5799
- Mfr. Part No.:
- S29GL064N90TFI010
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5799
- Mfr. Part No.:
- S29GL064N90TFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | CFI | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 8 M x 8/4 M x 16 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type CFI | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 8 M x 8/4 M x 16 | ||
Cell Type NOR | ||
The Cypress Semiconductor 64 Mbit, 32 Mbit 3 V Page Mode MirrorBit Flash.
Single power supply operation
Manufactured on 110 nm MirrorBit process technology
Secured Silicon Sector region
100,000 erase cycles typical per sector
20-year data retention typical
Manufactured on 110 nm MirrorBit process technology
Secured Silicon Sector region
100,000 erase cycles typical per sector
20-year data retention typical
