Cypress Semiconductor NOR 1Gbit CFI Flash Memory 56-Pin TSOP, S29GL01GS11DHIV10

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-5796
Mfr. Part No.:
S29GL01GS11DHIV10
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Gbit

Interface Type

CFI

Package Type

TSOP

Pin Count

56

Organisation

64 M x 16

Cell Type

NOR

The Cypress Semiconductor S29GL01G is MirrorBit Eclipse flash products fabricated on 65 nm process technology. These devices offer a fast page access time as fast as 15 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

CMOS 3.0 Volt Core with Versatile I/O
65 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O Feature