Infineon NOR 512Mbit Flash Memory 24-Pin, S26HS512TGABHI000

Bulk discount available

Subtotal (1 tray of 338 units)*

$5,768.646

(exc. GST)

$6,345.612

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
338 - 338$17.067$5,768.65
676 - 1014$16.64$5,624.32
1352 +$16.384$5,537.79

*price indicative

RS Stock No.:
197-6882
Mfr. Part No.:
S26HS512TGABHI000
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512Mbit

Pin Count

24

Cell Type

NOR

Maximum Operating Supply Voltage

1.8 V

Series

Semper

Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot