Cypress Semiconductor NOR 1024Mbit CFI Flash Memory 64-Pin BGA, S29GL01GT11FHIV10

Bulk discount available

Subtotal 45 units (supplied in a tray)*

$816.30

(exc. GST)

$897.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
45 - 89$18.14
90 +$17.87

*price indicative

Packaging Options:
RS Stock No.:
193-8809P
Mfr. Part No.:
S29GL01GT11FHIV10
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1024Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

64

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

13 x 11 x 1mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

128M

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

110ns

54 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in to a maximum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤