Cypress Semiconductor 64Mbit CFI Flash Memory 48-Pin TSOP, S29GL064S70TFI010
- RS Stock No.:
- 182-0339
- Mfr. Part No.:
- S29GL064S70TFI010
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 182-0339
- Mfr. Part No.:
- S29GL064S70TFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | CFI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8M | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type CFI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8M | ||
- COO (Country of Origin):
- US
Software Features
Advanced Sector Protection: offers Persistent Sector Protection and Password Sector Protection
Program Suspend and Resume: read other sectors before programming operation is completed
Erase Suspend and Resume: read / program other sectors before an erase operation is completed
Data# polling and toggle bits provide status
CFI (Common Flash Interface) compliant: allows host system to identify and accommodate multiple flash devices
Unlock Bypass Program command reduces overall multiple-word programming time
Hardware Features
WP#/ACC input supports manufacturing programming operations (when high voltage is applied). Protects first or last sector regardless of sector protection settings on uniform sector models
Hardware reset input (RESET#) resets device
Ready/Busy# output (RY/BY#) detects program or erase cycle completion
Advanced Sector Protection: offers Persistent Sector Protection and Password Sector Protection
Program Suspend and Resume: read other sectors before programming operation is completed
Erase Suspend and Resume: read / program other sectors before an erase operation is completed
Data# polling and toggle bits provide status
CFI (Common Flash Interface) compliant: allows host system to identify and accommodate multiple flash devices
Unlock Bypass Program command reduces overall multiple-word programming time
Hardware Features
WP#/ACC input supports manufacturing programming operations (when high voltage is applied). Protects first or last sector regardless of sector protection settings on uniform sector models
Hardware reset input (RESET#) resets device
Ready/Busy# output (RY/BY#) detects program or erase cycle completion
