Cypress Semiconductor NOR 256Mbit CFI, SPI Flash Memory 16-Pin SO, S25FL256SAGMFI000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-0333
Mfr. Part No.:
S25FL256SAGMFI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256Mbit

Interface Type

CFI, SPI

Package Type

SO

Pin Count

16

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O) V

Dimensions

10.3 x 7.5 x 2.55mm

Minimum Operating Temperature

-40 °C

Number of Banks

2

Number of Words

32M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

This family of devices connect to a host system via a SPI. Traditional SPI single bit serial input and output (Single I/O or SIO) is
supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface
is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer
address and read data on both edges of the clock.
The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be
programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase
algorithms.
Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates
supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface,
asynchronous, NOR flash memories while reducing signal count dramatically.
The S25FL128S and S25FL256S products offer high densities coupled with the flexibility and fast performance required by a variety
of embedded applications. They are ideal for code shadowing, XIP, and data storage.