Cypress Semiconductor NOR 256Mbit CFI, Parallel, SPI Flash Memory 8-Pin WSON, S25FS256SAGNFI001
- RS Stock No.:
- 181-8353
- Mfr. Part No.:
- S25FS256SAGNFI001
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
$15.67
(exc. GST)
$17.236
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 20 | $7.835 | $15.67 |
| 22 - 40 | $7.64 | $15.28 |
| 42 + | $7.54 | $15.08 |
*price indicative
- RS Stock No.:
- 181-8353
- Mfr. Part No.:
- S25FS256SAGNFI001
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256Mbit | |
| Interface Type | CFI, Parallel, SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Dimensions | 8 x 6 x 0.75mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 32M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256Mbit | ||
Interface Type CFI, Parallel, SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Dimensions 8 x 6 x 0.75mm | ||
Number of Bits per Word 8bit | ||
Number of Words 32M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
TheS25FS-S family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional 2-bit (Dual I/O or DIO) and 4-bit wide Quad I/O (QIO) or Quad Peripheral Interface (QPI) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.
