Infineon NOR 256Mbit SPI Flash Memory 16-Pin SO, S25FL256SAGMFV001
- RS Stock No.:
- 181-8253
- Mfr. Part No.:
- S25FL256SAGMFV001
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-8253
- Mfr. Part No.:
- S25FL256SAGMFV001
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256Mbit | |
| Interface Type | SPI | |
| Package Type | SO | |
| Pin Count | 16 | |
| Organisation | 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 32M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256Mbit | ||
Interface Type SPI | ||
Package Type SO | ||
Pin Count 16 | ||
Organisation 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 32M | ||
CMOS 3.0 Volt Core with Versatile I/O
SPI with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
DDR option
Extended Addressing: 24- or 32-bit address options
Serial Command set and footprint compatible with
S25FL-A, S25FL-K, and S25FL-P SPI families
Multi I/O Command set and footprint compatible with
S25FL-P SPI family
READ Commands
Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
AutoBoot - power up or reset and execute a Normal or Quad read command automatically at a preselected address
Common Flash Interface (CFI) data for configuration information.
Programming (1.5 MBps)
256 or 512 Byte Page Programming buffer options
Quad-Input Page Programming (QPP) for slow clock systems
Automatic ECC-internal hardware Error Correction Code generation with single bit error correction
Erase (0.5 to 0.65 MBps)
Hybrid sector size option - physical set of thirty two 4-KB sectors at top or bottom of address space with all remaining sectors of 64 KB, for compatibility with prior generation S25-FL devices
Uniform sector option - always erase 256-KB blocks for soft-ware compatibility with higher density and future devices.
Cycling Endurance
100,000 Program-Erase Cycles, minimum Data Retention
20 Year Data Retention, minimum
Security features
OTP array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Cypress® 65 nm MirrorBit
® Technology with Eclipse™ Architecture
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
SO16 and FBGA packages
Temperature Range / Grade:
Industrial (40°C to +85°C)
Industrial Plus (40°C to +105°C)
Packages (all Pb-free)
16-lead SOIC (300 mil)
WSON 6 8 mm
BGA-24 6 8 mm
•5 5 ball and 4 6 ball footprint options
Known Good Die (KGD) and Known Tested Die
SPI with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
DDR option
Extended Addressing: 24- or 32-bit address options
Serial Command set and footprint compatible with
S25FL-A, S25FL-K, and S25FL-P SPI families
Multi I/O Command set and footprint compatible with
S25FL-P SPI family
READ Commands
Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
AutoBoot - power up or reset and execute a Normal or Quad read command automatically at a preselected address
Common Flash Interface (CFI) data for configuration information.
Programming (1.5 MBps)
256 or 512 Byte Page Programming buffer options
Quad-Input Page Programming (QPP) for slow clock systems
Automatic ECC-internal hardware Error Correction Code generation with single bit error correction
Erase (0.5 to 0.65 MBps)
Hybrid sector size option - physical set of thirty two 4-KB sectors at top or bottom of address space with all remaining sectors of 64 KB, for compatibility with prior generation S25-FL devices
Uniform sector option - always erase 256-KB blocks for soft-ware compatibility with higher density and future devices.
Cycling Endurance
100,000 Program-Erase Cycles, minimum Data Retention
20 Year Data Retention, minimum
Security features
OTP array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Cypress® 65 nm MirrorBit
® Technology with Eclipse™ Architecture
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
SO16 and FBGA packages
Temperature Range / Grade:
Industrial (40°C to +85°C)
Industrial Plus (40°C to +105°C)
Packages (all Pb-free)
16-lead SOIC (300 mil)
WSON 6 8 mm
BGA-24 6 8 mm
•5 5 ball and 4 6 ball footprint options
Known Good Die (KGD) and Known Tested Die
