Infineon NOR 32Mbit Parallel Flash Memory 56-Pin TSOP, S29GL032N90TFI010
- RS Stock No.:
- 181-7539P
- Mfr. Part No.:
- S29GL032N90TFI010
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7539P
- Mfr. Part No.:
- S29GL032N90TFI010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 32Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 4M x 8 | |
| Cell Type | NOR | |
| Maximum Random Access Time | 90ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 32Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 4M x 8 | ||
Cell Type NOR | ||
Maximum Random Access Time 90ns | ||
The S29GL-N family of devices are 3.0-Volt single-power Flash memory manufactured using 110 nm MirrorBit technology. The S29GL064N is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32-Mb device organized as 2,097,152 words or 4,194,304 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input. The devices can be programmed either in the host system or in standard EPROM programmers.
