Adesto Technologies 4194304bit SPI Flash Memory 8-Pin SOIC, AT45DB041E-SHN-B
- RS Stock No.:
- 173-2858
- Mfr. Part No.:
- AT45DB041E-SHN-B
- Brand:
- Adesto Technologies
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-2858
- Mfr. Part No.:
- AT45DB041E-SHN-B
- Brand:
- Adesto Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adesto Technologies | |
| Memory Size | 4194304bit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2048 pages x 256 bytes | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.4 x 5.35 x 1.91mm | |
| Maximum Random Access Time | 7ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 2048 | |
| Select all | ||
|---|---|---|
Brand Adesto Technologies | ||
Memory Size 4194304bit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2048 pages x 256 bytes | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.4 x 5.35 x 1.91mm | ||
Maximum Random Access Time 7ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 2048 | ||
- COO (Country of Origin):
- PH
Flash Memory, Adesto
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
