Cypress Semiconductor SLC NAND 2Gbit ONFI 1.0 Flash Memory 63-Pin FBGA, S34ML02G100BHI000
- RS Stock No.:
- 171-1495
- Mfr. Part No.:
- S34ML02G100BHI000
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 171-1495
- Mfr. Part No.:
- S34ML02G100BHI000
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Gbit | |
| Interface Type | ONFI 1.0 | |
| Package Type | FBGA | |
| Pin Count | 63 | |
| Organisation | 128M x 16 bit, 256M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | SLC NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 11 x 9 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M, 256M | |
| Maximum Random Access Time | 25µs | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Gbit | ||
Interface Type ONFI 1.0 | ||
Package Type FBGA | ||
Pin Count 63 | ||
Organisation 128M x 16 bit, 256M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type SLC NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 11 x 9 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8 bit, 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M, 256M | ||
Maximum Random Access Time 25µs | ||
- COO (Country of Origin):
- US
