Macronix NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29LV040CQI-70G

This image is representative of the product range

Discontinued
RS Stock No.:
170-3136
Mfr. Part No.:
MX29LV040CQI-70G
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

4Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

14.12mm

Height

2.89mm

Width

11.5mm

Dimensions

11.5 x 14.12 x 2.89mm

Number of Words

512K

Series

MX29LV

Number of Banks

4

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

COO (Country of Origin):
TW

Parallel NOR Flash Memory


Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Flash Memory, Macronix