Macronix NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, MX29F800CTTI-70G
- RS Stock No.:
- 170-3124
- Mfr. Part No.:
- MX29F800CTTI-70G
- Brand:
- Macronix
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 96 units)*
$535.488
(exc. GST)
$589.056
(inc. GST)
Add 96 units to get free delivery
Last RS stock
- Final 384 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 96 - 96 | $5.578 | $535.49 |
| 192 - 864 | $5.439 | $522.14 |
| 960 + | $4.895 | $469.92 |
*price indicative
- RS Stock No.:
- 170-3124
- Mfr. Part No.:
- MX29F800CTTI-70G
- Brand:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 8 bit, 512K x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Block Organisation | Asymmetrical | |
| Length | 12.1mm | |
| Height | 1.05mm | |
| Width | 18.5mm | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 70ns | |
| Number of Words | 1M, 512K | |
| Maximum Operating Temperature | +85 °C | |
| Series | MX29F | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 8 bit, 512K x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Block Organisation Asymmetrical | ||
Length 12.1mm | ||
Height 1.05mm | ||
Width 18.5mm | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Number of Bits per Word 8 bit, 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 70ns | ||
Number of Words 1M, 512K | ||
Maximum Operating Temperature +85 °C | ||
Series MX29F | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
